This Panasonic relay features a contact arrangement of DPDT with a 2 Form C contact form. It has a maximum switching voltage of 110VDC and a maximum switching current of 1A. The relay's coil voltage is 24VDC with a current of 6.3mA and a resistance of 3.84K. It can switch up to 30W of power and has an operate time of 5ms. The relay is suitable for surface mount applications and has a gull wing termination style. It has a temperature range of -40 to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 6.3mA |
| Coil Resistance | 3.84KOhm |
| Maximum Pick-Up Voltage | 19.2VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |