The Panasonic TXS2SL-LT-24V-1-X is a 24V DPDT electromechanical relay with a maximum current rating of 1A and a maximum voltage rating of 110V. It operates within a temperature range of -40°C to 70°C and features a surface mount package. The relay's coil current is 6.3mA, coil resistance is 3.84kΩ, and coil voltage is 24V DC.
Checking distributor stock and pricing after the page loads.
| Coil Current | 6.3mA |
| Coil Resistance | 3.84kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |