The TXS2SL-LT-3V-1-Z is a DPDT relay from Panasonic with a coil voltage of 3V and a current rating of 23.3mA. It has a coil resistance of 129 ohms and a maximum voltage rating of 110V DC. The relay is designed for surface mount applications and operates within a temperature range of -40°C to 70°C. It has a maximum current rating of 1A and is suitable for use in electromechanical relay applications.
Checking distributor stock and pricing after the page loads.
| Coil Current | 23.3mA |
| Coil Resistance | 129R |
| Coil Voltage (DC) | 3V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |