The Panasonic TXS2SL-LT-9V-1-X is a surface mount DPDT relay with a maximum operating temperature range of -40°C to 70°C. It has a maximum voltage rating of 110V DC and a maximum current rating of 1A. The relay's coil has a resistance of 1.157kΩ and a voltage of 9V DC. It can handle a coil current of 7.8mA.
Checking distributor stock and pricing after the page loads.
| Coil Current | 7.8mA |
| Coil Resistance | 1.157kR |
| Coil Voltage (DC) | 9V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |