
DPDT signal relay with 1.5VDC coil voltage and 33.3mA coil current. Features a 1A contact current rating with gold/silver contact material and a 110VDC max voltage rating. Operates within a -40°C to 70°C temperature range, offering 5ms operate and release times. Surface mountable with gull wing termination, this general-purpose relay is RoHS compliant and supplied on tape and reel.
Panasonic TXS2SS-1.5V-Z technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 50mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 7.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
