
General purpose DPDT electromechanical relay featuring a 12VDC coil with 50mW power consumption and 4.2mA coil current. Offers a 1A contact rating at 110VDC, with gold and silver contact material. Designed for surface mount termination with gull wing leads, operating within a -40°C to 70°C temperature range. Includes 5ms operate and release times, and is RoHS compliant.
Panasonic TXS2SS-12V-Z technical specifications.
| Coil Current | 4.2mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 50mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| DC Rated Voltage | 110V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SS-12V-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
