
General purpose electromechanical relay featuring a DPDT (2 Form C) configuration. Coil operates at 24VDC with a power consumption of 70mW and 8.229kΩ resistance. Contacts rated for 1A at 110VDC, constructed with gold and silver materials. Surface mount termination with gull wing leads, offering 5ms operate and release times. RoHS compliant and suitable for operation between -40°C and 70°C.
Panasonic TXS2SS-24V technical specifications.
| Coil Current | 2.9mA |
| Coil Power | 70mW |
| Coil Resistance | 8.229kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SS-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
