The Panasonic TXS2SS-H-12V relay features a DPDT contact arrangement with a 2 Form C contact form. It operates at a DC coil voltage of 12VDC with a coil current of 4.2mA and a coil resistance of 2.88Kohm. The relay has a maximum pick-up voltage of 9.6VDC and a minimum dropout voltage of 1.2VDC. It can handle a maximum DC switching voltage of 110V and a maximum switching current of 1A, with a maximum switching power of 30W. The relay is constructed with a non-latching relay construction and has an operate time of 5ms. It is rated for surface mount and has a gull wing termination style with 8 terminals. The relay is suitable for operation in temperatures ranging from -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 4.2mA |
| Coil Resistance | 2.88KOhm |
| Maximum Pick-Up Voltage | 9.6VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |