This Panasonic relay features a contact arrangement of DPDT with a contact form of 2 Form C. The DC coil voltage is 24V, with a coil current of 2.9mA and a coil resistance of 8.229K. The maximum pick-up voltage is 19.2VDC, and the minimum dropout voltage is 2.4VDC. The relay can switch up to 30W of power at a maximum switching current of 1A and a maximum switching voltage of 110V. It is designed for surface mount applications with a gull wing termination style and is constructed as a non-latching relay. The operate time is 5ms, and the operating temperature range is -40 to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 2.9mA |
| Coil Resistance | 8.229KOhm |
| Maximum Pick-Up Voltage | 19.2VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |