The Panasonic TXS2SS-H-4.5V is a DPDT non-latching relay with a maximum switching voltage of 110VDC and a maximum switching current of 1A. It has a maximum switching power of 30W and operates at a surface mount gull wing package with 8 terminals. The relay has a non-latching construction and a maximum pick-up voltage of 3.6VDC. It can be operated within a temperature range of -40 to 70 degrees Celsius.
Panasonic TXS2SS-H-4.5V technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 11.1mA |
| Coil Resistance | 405Ohm |
| Maximum Pick-Up Voltage | 3.6VDC |
| Minimum Dropout Voltage | 0.45VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.