The Panasonic TXS2SS-H-6V is a 6V DC coil voltage relay with a contact arrangement of double pole double throw. It has a coil current of 8.3mA and a coil resistance of 720 ohms. The relay has a maximum pick-up voltage of 4.8VDC and a minimum dropout voltage of 0.6VDC. It can switch up to 1A at 110VDC and 30W of power. The relay is surface mount with a gull wing termination style and 8 terminals. It has a non-latching relay construction and an operate time of 5ms. The operating temperature range is -40 to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 8.3mA |
| Coil Resistance | 720Ohm |
| Maximum Pick-Up Voltage | 4.8VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |