This Panasonic relay features a DPDT contact arrangement with a 2 Form C contact form, suitable for 6V DC coil voltage and 8.3mA coil current. The relay has a coil resistance of 720 ohms and a maximum pick-up voltage of 4.8VDC. It can handle a maximum switching voltage of 110V and a maximum switching current of 1A, with a maximum switching power of 30W. The relay is designed for surface mount applications with a gull wing termination style and 8 terminals. It operates within a temperature range of -40 to 70 degrees Celsius and has a non-latching relay construction with an operate time of 5ms.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 8.3mA |
| Coil Resistance | 720Ohm |
| Maximum Pick-Up Voltage | 4.8VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |