DPDT signal relay featuring a 24VDC coil voltage and 1A contact current rating. This general-purpose relay offers Silver/Gold contact material, a 5ms operate and release time, and a maximum DC voltage rating of 110V. Designed for surface mount applications with gull wing termination, it operates within a temperature range of -40°C to 70°C. The single-coil latching mechanism consumes 50mW of power with a 2.1mA coil current and 11.52kΩ coil resistance.
Panasonic TXS2SS-L-24V-X technical specifications.
| Coil Current | 2.1mA |
| Coil Power | 50mW |
| Coil Resistance | 11.52kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 50mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 7.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
