
DPDT signal relay with a 3VDC coil voltage, 1A contact current rating, and Silver/Gold contact material. Features a 257 Ohm coil resistance, 11.7mA coil current, and 35mW coil power. Surface mountable with Gull Wing termination, this general-purpose relay operates within a -40°C to 70°C temperature range and offers a 5ms operate and release time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic TXS2SS-L-3V-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 11.7mA |
| Coil Power | 35mW |
| Coil Resistance | 257R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 35mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SS-L-3V-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
