
DPDT signal relay with a 4.5VDC coil voltage, 1A contact current rating, and Silver/Gold contact material. Features a latching, single coil type, 5ms operate and release times, and a 35mW coil power consumption. This surface mount component offers a 110VDC max voltage rating and operates within a -40°C to 70°C temperature range. Dimensions are 15mm (L) x 7.4mm (W) x 8.2mm (H).
Sign in to ask questions about the Panasonic TXS2SS-L-4.5V-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXS2SS-L-4.5V-X technical specifications.
| Coil Current | 7.8mA |
| Coil Power | 35mW |
| Coil Resistance | 579R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 35mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SS-L-4.5V-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
