
DPDT signal relay featuring a 4.5VDC coil with 7.8mA coil current and 35mW power consumption. This surface mount component offers a 1A contact current rating with silver/gold contact material and a maximum DC voltage rating of 110V. Operating within a -40°C to 70°C temperature range, it boasts a 5ms operate and release time. The relay is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Panasonic TXS2SS-L-4.5V-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXS2SS-L-4.5V-Z technical specifications.
| Coil Current | 7.8mA |
| Coil Power | 35mW |
| Coil Resistance | 579R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Height | 8.2mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 35mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | TX-S |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TXS2SS-L-4.5V-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
