The Panasonic TXS2SS-L2-H-12V is a latching double coil relay with a DPDT contact arrangement. It operates at 12VDC with a maximum switching power of 30W and a maximum switching current of 1A. The relay has a surface mount package and can withstand temperatures between -40°C and 70°C. It features a gull wing termination style and 10 terminals. The relay's latching double coil construction allows for reliable switching operations.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 5.8mA |
| Coil Resistance | 2.057KOhm |
| Maximum Pick-Up Voltage | 9.6VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |