The Panasonic TXS2SS-L2-H-3V-Z relay features a DPDT contact arrangement with a 2 Form C contact form. It has a 3VDC coil voltage with a current of 23.3mA and a resistance of 129 ohms. The relay can handle a maximum pick-up voltage of 2.4VDC and a maximum DC switching voltage of 110V. It can switch up to 1A of current and 30W of power. The relay is constructed with a latching double coil design and has a surface mount package with a gull wing termination style. It operates within a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 23.3mA |
| Coil Resistance | 129Ohm |
| Maximum Pick-Up Voltage | 2.4VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |