The Panasonic TXS2SS-L2-H-6V is a DPDT latching double coil relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 6V and a coil current of 11.7mA. The relay has a coil resistance of 514 ohms and a maximum switching power of 30W. It is designed for surface mount applications with a gull wing termination style and 10 terminals. The relay has a latching double coil construction and a switching time of 5ms. It is rated for operation between -40°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 11.7mA |
| Coil Resistance | 514Ohm |
| Maximum Pick-Up Voltage | 4.8VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |