The Panasonic TXS2SS-L2-H-9V-Z relay features a latching double coil design with a contact arrangement of DPDT and a contact form of 2 Form C. It operates at a DC coil voltage of 9V and a coil current of 7.8mA. The relay has a maximum pick-up voltage of 7.2VDC and a maximum DC switching voltage of 110V. It can handle a maximum switching current of 1A and a maximum switching power of 30W. The relay is designed for surface mount applications with a gull wing termination style and 10 terminals. It has a relay construction of latching double coil and an operate time of 5ms. The operating temperature range is from -40 to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 7.8mA |
| Coil Resistance | 1.157KOhm |
| Maximum Pick-Up Voltage | 7.2VDC |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 5ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |