The TXS2SS-LT-1.5V-X is a DPDT electromechanical relay with a maximum current rating of 1A and a maximum voltage rating of 110V. The relay has a 1.5V DC coil voltage and a coil current of 46.7mA. It is rated for operation between -40°C and 70°C. The relay is available in a surface mount package and is packaged in quantities of 40. Note that this product is not RoHS compliant.
Panasonic TXS2SS-LT-1.5V-X technical specifications.
| Coil Current | 46.7mA |
| Coil Resistance | 32.1R |
| Coil Voltage (DC) | 1.5V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.