
This DPDT electromechanical relay has a 12V DC coil voltage rating and a maximum current rating of 1A. It operates within a temperature range of -40°C to 70°C and is rated for a maximum voltage of 110V DC. The relay is available in a surface mount package and is packaged in quantities of 40. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic TXS2SS-LT-12V-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 5.8mA |
| Coil Resistance | 2.057kR |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TXS2SS-LT-12V-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
