
The TXS2SS-LT-24V-1 is a 24V 1A DPDT relay from Panasonic with a surface mount package. It can handle a maximum operating temperature of 70°C and a minimum of -40°C. The relay has a maximum voltage rating of 110V and a coil resistance of 3.84kΩ. It can handle a coil current of 6.3mA and a coil voltage of 24V DC. The relay is not RoHS compliant.
Sign in to ask questions about the Panasonic TXS2SS-LT-24V-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXS2SS-LT-24V-1 technical specifications.
| Coil Current | 6.3mA |
| Coil Resistance | 3.84kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TXS2SS-LT-24V-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
