This DPDT electromechanical relay features a maximum voltage rating of 110V and a maximum current rating of 1A. It operates within a temperature range of -40°C to 70°C and is designed for surface mount applications. The relay has a coil resistance of 129 ohms and a coil voltage of 3V. It is not RoHS compliant.
Sign in to ask questions about the Panasonic TXS2SS-LT-3V-1-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic TXS2SS-LT-3V-1-Z technical specifications.
| Coil Current | 23.3mA |
| Coil Resistance | 129R |
| Coil Voltage (DC) | 3V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TXS2SS-LT-3V-1-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.