
This DPDT relay features a maximum operating temperature range of -40°C to 70°C and a maximum voltage rating of 110V DC. The relay has a coil current of 11.7mA and a coil resistance of 514R, with a voltage of 6V DC. It is rated for a maximum current of 1A and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic TXS2SS-LT-6V-1-X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 11.7mA |
| Coil Resistance | 514R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic TXS2SS-LT-6V-1-X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
