Sign in to ask questions about the Panasonic UM-3NPA/2SK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic UM-3NPA/2SK technical specifications.
| Diameter | 14.5mm |
| Height | 50.5mm |
| Lead Free | Contains Lead |
| Series | UM-3NPA |
| Termination | BUTTON |
| Voltage Rating | 1.5V |
| Weight | 19.09g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic UM-3NPA/2SK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
