The Panasonic UNH0120 is a single-function SIP interface circuit with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed to operate at a supply voltage of 50V and features a JEDEC package code of R-XSIP-T3. The device measures 2.5mm in width and 6.9mm in length, and is classified as a military-grade temperature grade. It is a type of interface circuit IC.
Sign in to ask questions about the Panasonic UNH0120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic UNH0120 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSIP-T3 |
| Width | 2.5 |
| Length | 6.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 50 |
| Interface IC Type | INTERFACE CIRCUIT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic UNH0120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.