
The UNHS20300L is a surface mount PTC resettable fuse from Panasonic with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 50V and a current rating of 1.2A. The fuse is packaged in a cut tape format and has a lead-free composition, but contains lead. It measures 0.118inch in length, 0.094inch in height, and 0.091inch in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic UNHS20300L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current | 1.2A |
| DC Cold Resistance | 45mR |
| Height | 0.094inch |
| Lead Free | Contains Lead |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | UNHS200 |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.091inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UNHS20300L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.