The UNHS20400L is a PTC resettable fuse from Panasonic, rated for 50V and 1.5A. It is available in a surface mount package and is packaged on cut tape. The fuse operates over a temperature range of -55°C to 125°C and is suitable for use in overcurrent protection applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current | 1.5A |
| Current Rating | 1.5A |
| Height | 0.094inch |
| Lead Free | Contains Lead |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | UNHS200 |
| DC Rated Voltage | 50V |
| Width | 0.091inch |
| RoHS | Compliant |