IC CIRCUIT PROTECTR 2.3A SNMP 2P
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current | 2.3A |
| Current Rating | 2.3A |
| Height | 0.094inch |
| Lead Free | Contains Lead |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | UNHS200 |
| DC Rated Voltage | 50V |
| Width | 0.091inch |
| RoHS | Compliant |