
FUSE BOARD MNT 1A 50VAC/VDC 2SMD
Panasonic UNHZ20200L technical specifications.
| Package/Case | SMD/SMT |
| DC Cold Resistance | 59mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | UNHZ202 |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.
