The Panasonic UNHZ20300L is a surface mount PTC resettable fuse with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 50V and a current rating of 1.2A. The fuse is packaged in cut tape and has a height, length, and width of 0.094inch, 0.118inch, and 0.091inch, respectively. It features a DC cold resistance of 46mR.
Panasonic UNHZ20300L technical specifications.
| Package/Case | SMD/SMT |
| Current | 1.2A |
| DC Cold Resistance | 46mR |
| Height | 0.094inch |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | UNHZ203 |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.091inch |
| RoHS | Compliant |
No datasheet is available for this part.