IC CIRCUIT PROTCTR 1.5A SMINI 2P
Panasonic UNHZ20400L technical specifications.
| Package/Case | SMD/SMT |
| Current | 1.5A |
| Current Rating | 1.5A |
| Height | 0.094inch |
| Lead Free | Contains Lead |
| Length | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | UNHZ204 |
| DC Rated Voltage | 50V |
| Width | 0.091inch |
| RoHS | Compliant |
No datasheet is available for this part.