The UNR1114 is a bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It is packaged in a SIP package and is designed for through-hole mounting. The transistor has a maximum power dissipation of 400mW and a transition frequency of 80MHz. It is not RoHS compliant and contains lead. The UNR1114 is suitable for use in a variety of applications, including general-purpose switching and amplification.
Sign in to ask questions about the Panasonic UNR1114 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic UNR1114 technical specifications.
| Package/Case | SIP |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | -100mA |
| Lead Free | Contains Lead |
| Max Collector Current | 100mA |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Transition Frequency | 80MHz |
| DC Rated Voltage | -50V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic UNR1114 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.