Panasonic UNR111D technical specifications.
| Collector Emitter Voltage (VCEO) | 50V |
| Current Rating | -100mA |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | -50V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic UNR111D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.