The Panasonic UNR211V00L is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It features a TO-236-3 package and is rated for a maximum power dissipation of 200mW. The transistor is suitable for use in a variety of applications, including general-purpose switching and amplification. It is available in cut tape packaging and is suitable for surface mount assembly.
Sign in to ask questions about the Panasonic UNR211V00L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic UNR211V00L technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | -100mA |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 80MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UNR211V00L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.