The UNR222600L is a surface mount NPN bipolar junction transistor from Panasonic with a collector-emitter breakdown voltage of 20V and a maximum collector current of 600mA. It has a maximum power dissipation of 200mW and a transition frequency of 200MHz. The transistor is packaged in a TO-236-3 case and is rated for operation at a DC voltage of up to 50V.
Panasonic UNR222600L technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 80mV |
| Current Rating | 500mA |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 600mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.