
The UNR32AN00L is a surface mount bipolar junction transistor from Panasonic with a maximum collector-emitter voltage of 250mV and a maximum collector current of 80mA. It has a maximum power dissipation of 100mW and a transition frequency of 150MHz. The device is packaged in a SOT-723 case and is lead free. It operates within a DC rated voltage of 50V and is suitable for use in a variety of electronic applications.
Panasonic UNR32AN00L technical specifications.
| Package/Case | SOT-723 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 80mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 80mA |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.