
The UNR511200L is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 150mW and a transition frequency of 80MHz. The device is packaged in a cut tape format with 3000 units per reel. It is suitable for use in a variety of applications, including general-purpose switching and amplification. The transistor is rated for operation over a temperature range of -50V DC rated voltage.
Checking distributor stock and pricing after the page loads.
Panasonic UNR511200L technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | -100mA |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Transition Frequency | 80MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
No datasheet is available for this part.
