
The UNR52A8G0L is a surface mount bipolar junction transistor with a maximum collector current of 80mA and a maximum power dissipation of 150mW. It features a collector-emitter breakdown voltage of 50V and a transition frequency of 150MHz. The device is packaged in a SC package and is available in cut tape packaging. It is suitable for use in a variety of applications, including general-purpose switching and amplification.
Panasonic UNR52A8G0L technical specifications.
| Package/Case | SC |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 80mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
No datasheet is available for this part.
