
The UNR911MJ0L is a surface mount bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 125mW and a transition frequency of 80MHz. The device is packaged in a single unit with a cut tape packaging and is rated for operation at a DC voltage of -50V. The UNR911MJ0L is manufactured by Panasonic and contains lead, making it non-compliant with lead-free requirements.
Sign in to ask questions about the Panasonic UNR911MJ0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic UNR911MJ0L technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | -100mA |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 80MHz |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UNR911MJ0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
