Small Signal Bipolar Transistor, 0.08A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, 0.60 X 1 MM, 0.39 MM HEIGHT, ROHS COMPLIANT, ULTRAMINIATURE, LEADLESS, ML3-N2, 3 PIN
Panasonic UNRF1A1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.