Lead Acid Battery Rectangular 12V Rechargeable
Panasonic UP-PW1245P1 technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 12V |
| Chemistry | Lead Acid |
| Number of Cells | 1 |
| Average Service Life | 5Year(Max) |
| Maximum Self Discharge Rate | 91% Per 3 Months |
| Memory Effect | No |
| Product Weight | 2600g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.