Sign in to ask questions about the Panasonic UP0487C00L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic UP0487C00L technical specifications.
| Continuous Drain Current (ID) | 100mA |
| Current Rating | 100mA |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 4R |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic UP0487C00L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.