Panasonic US-N300 technical specifications.
| Body Material | PC, Polycarbonate |
| Package/Case | 300 |
| Depth | 60mm |
| Length | 28mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Packaging | Bulk |
| Ratings | IP62 |
| RoHS Compliant | No |
| Sensing Method | Ultrasonic |
| Series | US-N300 |
| Switching Current | 100mA |
| Termination | Cable Leads |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic US-N300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
