
Photoelectric Sensor Thru-beam Light ON NPN 0.5m
Panasonic UZB2021 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Output Type | PNP |
| Sensing Distance | 500mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
