
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 0.12m
Panasonic UZC2305 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Unconfirmed |
No datasheet is available for this part.
