Photoelectric Sensor Thru-beam 0.003m
Checking distributor stock and pricing after the page loads.
| Type | Thru-beam |
| Light Source | Red LED |
| Maximum Sensing Distance | 0.003m |
| Shock Rating | 10G |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |