The UZQ140B is an inductive proximity sensor module with a sensing distance range of less than 2mm and a maximum operating supply voltage of 30.3V. It features an NPN output and a stainless steel barrel body with a cable terminal. The module operates within a temperature range of -25 to 70°C and has a response frequency of 1000Hz. The typical operating supply voltage is 12, 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | <2mm |
| Output Type | NPN |
| Sensing Distance | 1mm |
| Max Operating Supply Voltage | 30.3V |
| DC Supply Voltage | 9.9 to 30.3V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1000Hz |
| Hysteresis | 15% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 9.9V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS Version | 2002/95/EC |