Electromechanical Power Relay
Checking distributor stock and pricing after the page loads.
| Coil Voltage (AC) | 240V |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Brackets |
| RoHS Compliant | No |
| Throw Configuration | SPST, 3PST |
| RoHS | Not Compliant |